Phoenix Contact 2854021 technical specifications.
| Color | Silver, Grey |
| Length | 184mm |
| Material | ZINC DIE CAST |
| Mount | DIN Rail |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | UTA |
| Weight | 6.324269oz |
| Width | 52mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2854021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.