Phoenix Contact 2854092 technical specifications.
| Approvals | CSA, VDE, cULus, CB, EAC |
| Color | Grey |
| Current | 20A |
| Current Rating | 24A |
| Height | 15.3mm |
| Length | 14.95mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | MKDSO |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.204589oz |
| Width | 17.05mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2854092 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.