Phoenix Contact 2856142 technical specifications.
| Package/Case | 600 |
| Depth | 52mm |
| Height | 89.8mm |
| Length | 89.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail, Screw |
| Operating Supply Voltage | 600V |
| Package Quantity | 1 |
| Series | PT |
| Termination | Screw |
| Weight | 1.59791oz |
| Width | 17.7mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2856142 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.