Phoenix Contact 2859521 technical specifications.
| Package/Case | Module |
| Current Rating | 40A |
| Depth | 48mm |
| Flammability Rating | UL94 V-0 |
| Length | 98.5mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage Rating | 415V |
| Weight | 13.715575oz |
| Width | 49.2mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2859521 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.