Phoenix Contact 2859534 technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Weight | 10.056254oz |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 2859534 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.