
Phoenix Contact 2865188 technical specifications.
| Product Height (mm) | 79 |
| Product Length (mm) | 12.4 |
| Product Depth (mm) | 118.4 |
| Cage Code | D0493 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 2865188 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.