Phoenix Contact 2867238 technical specifications.
| Package/Case | Module |
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Features | Shielded |
| Gender | Male to Male |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 1181.1inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Polarity | Normal |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2867238 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.