Phoenix Contact 2867241 technical specifications.
| Connector Type A | BNC, Plug |
| Gender | Female to Male |
| Mount | Cable |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2867241 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.