
Phoenix Contact 2867694 technical specifications.
| Approvals | EAC |
| Package/Case | SMA |
| Characteristic Impedance | 50R |
| Color | Blue |
| Connector Type A | SMA, Plug |
| Connector Type B | SMA, Plug |
| Features | Shielded |
| Gender | Female to Male |
| Gender Type A | Female |
| Gender Type B | Male |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 11.8inch |
| Max Frequency | 2.4GHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Weight | 1.619075oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2867694 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.