Phoenix Contact 2867704 technical specifications.
| Cable Type | Antenna |
| Gender | F-M |
| Connector Type B | Type N |
| Connector Type A | Type N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Phoenix Contact 2867704 to view detailed technical specifications.
No datasheet is available for this part.