Phoenix Contact 2881078 technical specifications.
| Color | Silver |
| Connector Type B | USB |
| Gender | Male to Male |
| Gender Type A | Male |
| Gender Type B | Female |
| Mount | Cable |
| RoHS Compliant | Yes |
| Weight | 5.679108oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2881078 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.