Phoenix Contact 2885207 technical specifications.
| Package/Case | 120 |
| Color | Beige |
| Connector Type A | Plug, MCX |
| Connector Type B | Plug |
| Features | Shielded |
| Gender | Male to Male |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 47.28inch |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 1 |
| Polarity | Normal |
| RoHS Compliant | Yes |
| Weight | 2.000034oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2885207 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.