Phoenix Contact 2885595 technical specifications.
| Package/Case | SMA |
| Gender Type A | Female |
| Gender Type B | Male |
| Max Frequency | 2.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP20 |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2885595 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.