Phoenix Contact 2885621 technical specifications.
| Color | Black |
| Connector Type A | SMA, Plug |
| Connector Type B | Plug |
| Gender | Female to Male |
| Length | 35.43inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 1 |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 2885621 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.