
Phoenix Contact 2885812 technical specifications.
| Thickness (mm) | 0.75 |
| Length (m) | 10 |
| Type | Single Side Adhesive |
| Color | Black |
| Cage Code | D0493 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Phoenix Contact 2885812 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.