
Phoenix Contact 2891005 technical specifications.
| Approvals | UL, KC, EAC |
| Package/Case | 100 |
| Current Rating | 155mA |
| Data Rate | 100Mbps |
| Interface | Ethernet |
| Lead Free | Lead Free |
| Length | 130mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Number of Ports | 8 |
| Operating Supply Current | 155mA |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| DC Rated Voltage | 24V |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2891005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.