Phoenix Contact 2891097 technical specifications.
| Approvals | UL, KC, EAC |
| Package/Case | 100 |
| Data Rate | 100Mbps |
| Height | 120mm |
| Interface | Ethernet |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Number of Ports | 8 |
| Operating Supply Current | 190mA |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Ratings | IP20 |
| Weight | 1.135lb |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2891097 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.