
Eight-port Ethernet switch with 100Mbps data rate, designed for industrial networking. Features a compact 48mm width and 120mm height, suitable for DIN rail mounting. Operates across a wide temperature range from -25°C to 75°C with a 24V operating supply voltage and 230mA current draw. IP20 rated for protection and UL, KC, EAC approved for reliable deployment.
Phoenix Contact 2891314 technical specifications.
| Approvals | UL, KC, EAC |
| Package/Case | 100 |
| Data Rate | 100Mbps |
| Height | 120mm |
| Interface | Ethernet |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Ports | 8 |
| Operating Supply Current | 230mA |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Ratings | IP20 |
| Weight | 1.142lb |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2891314 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
