
Phoenix Contact 2891398 technical specifications.
| Approvals | UL, KC, EAC |
| Data Rate | 1000Mbps |
| Interface | Ethernet |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Ports | 6 |
| Operating Supply Current | 350mA |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Weight | 1.261lb |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2891398 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
