
Phoenix Contact 2891453 technical specifications.
| Approvals | UL, KC, EAC |
| Package/Case | 100 |
| Data Rate | 100Mbps |
| Height | 120mm |
| Interface | Ethernet |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Ports | 5 |
| Operating Supply Current | 140mA |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Primary Type | SWITCH |
| Ratings | IP20 |
| Weight | 1lb |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2891453 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
