
Phoenix Contact 2891479 technical specifications.
| Package Length (mm) | 128 |
| Package Width (mm) | 69 |
| Package Height (mm) | 110 |
| Mounting | DIN Rail |
| Number of Primary Switch Ports | 8 |
| Maximum Data Rate | 1000Mbps |
| Fiber Support | Yes |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 55°C |
| Integrated LED Drivers | No |
| JTAG Support | No |
| Typical Data Rate | 10/100/1000Mbps |
| Power Supply Type | Single |
| Min Operating Supply Voltage | 18VDC |
| Max Operating Supply Voltage | 32VDC |
| Typical Operating Supply Voltage | 24VDC |
| Cage Code | D0493 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8517620020 |
| Schedule B | 8517620050 |
| ECCN | 5A991 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 2891479 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.