Checking distributor stock and pricing after the page loads.
| Number of Primary Switch Ports | 8 |
| Maximum Data Rate | 1000Mbps |
| Fiber Support | Yes |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Integrated LED Drivers | No |
| JTAG Support | No |
| Typical Data Rate | 10/100/1000Mbps |
| Power Supply Type | Single |
| Min Operating Supply Voltage | 9VDC |
| Max Operating Supply Voltage | 32VDC |
| Typical Operating Supply Voltage | 24VDC |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |