
Phoenix Contact 2891916 technical specifications.
| Package Length (mm) | 112 |
| Package Width (mm) | 45 |
| Package Height (mm) | 99 |
| Mounting | DIN Rail |
| Number of Primary Switch Ports | 4 |
| Maximum Data Rate | 100Mbps |
| Fiber Support | Yes |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Integrated LED Drivers | No |
| JTAG Support | No |
| Typical Data Rate | 10/100Mbps |
| Power Supply Type | Single |
| Min Operating Supply Voltage | 18.5VDC |
| Max Operating Supply Voltage | 30.5VDC |
| Typical Operating Supply Voltage | 24VDC |
| Cage Code | D0493 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8517620020 |
| Schedule B | 8517620050 |
| ECCN | 5A991.b |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 2891916 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.