
This 14-port Ethernet switch is designed for operation within a 0°C to 60°C temperature range. It is powered by a 24V supply and draws a maximum of 350mA. The device is certified for use in UL, KC, and EAC environments and features a DIN rail mount. It has a maximum data transfer rate of 100Mbps and is rated for IP20 protection.
Phoenix Contact 2891935 technical specifications.
| Approvals | UL, KC, EAC |
| Data Rate | 100Mbps |
| Interface | Ethernet |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Number of Ports | 14 |
| Operating Supply Current | 350mA |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Ratings | IP20 |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2891935 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
