Phoenix Contact 2891954 technical specifications.
| Approvals | UL |
| Data Rate | 100Mbps |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Number of Ports | 16 |
| Package Quantity | 1 |
| Ratings | IP20 |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2891954 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
