
Phoenix Contact 2896050 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Height | 62.2mm |
| Lead Free | Lead Free |
| Length | 89.7mm |
| Material | Plastic, Polycarbonate, PC |
| Mount | DIN Rail |
| Package Quantity | 10 |
| Series | BC |
| Weight | 1.410958oz |
| Width | 71.6mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2896050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.