
Phoenix Contact 2896076 technical specifications.
| Package/Case | 107 |
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Height | 2.449inch |
| Lead Free | Lead Free |
| Length | 3.531inch |
| Material | Plastic, Polycarbonate, PC |
| Mount | DIN Rail |
| Packaging | Bulk |
| Series | BC |
| Weight | 1.410958oz |
| Width | 4.236inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2896076 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.