
Phoenix Contact 2896267 technical specifications.
| Approvals | UL, EAC |
| Color | Black |
| Depth | 62.2mm |
| Flammability Rating | UL94 V-0 |
| Height | 2.449inch |
| Lead Free | Lead Free |
| Length | 89.7mm |
| Material | Plastic, Polycarbonate, PC |
| Mount | Base |
| Orientation | Right Angle |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | BC |
| Weight | 2.821917oz |
| Width | 2.819inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2896267 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.