
Phoenix Contact 2896306 technical specifications.
| Package/Case | 107 |
| Color | Black |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 37.1mm |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | BC |
| Voltage Rating | 60V |
| Weight | 8.465751oz |
| Width | 107.6mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2896306 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.