Phoenix Contact 2900122 technical specifications.
| Max Operating Temperature | 50 |
| Min Operating Temperature | -20 |
| Length | 0.5 |
| Resistance | 0.16 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Phoenix Contact 2900122 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.