Phoenix Contact 2903440 technical specifications.
| Category | DSL Router |
| Data Rate | 14.4Mbps |
| Dimensions | 45x130x114mm |
| LAN Ports | 4 |
| Max Operating Supply Voltage | 36VDC |
| Min Operating Supply Voltage | 11VDC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 2903440 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.