
Phoenix Contact 2906212 technical specifications.
| Color | Green |
| Length | 78.74inch |
| Material | Plastic, PVC, Polyvinyl, PC, Polycarbonate |
| Mount | Base |
| Packaging | Bulk |
| Series | UM |
| Weight | 2.425lb |
| Width | 4.252inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2906212 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.