
Phoenix Contact 2906225 technical specifications.
| Package/Case | 200 |
| Color | Green |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 78.74inch |
| Material | Plastic, PVC, Polyvinyl, PC, Polycarbonate |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -15°C |
| Package Quantity | 1 |
| Series | UM |
| Termination | SMD/SMT |
| Weight | 2lb |
| Width | 2.835inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2906225 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.