
Phoenix Contact 2906238 technical specifications.
| Lead Free | Lead Free |
| Material | PVC |
| Mount | Base |
| Weight | 1oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2906238 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.