
Phoenix Contact 2906490 technical specifications.
| Color | Green |
| Lead Free | Lead Free |
| Length | 4.252inch |
| Material | Plastic, PVC |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UM108 |
| Weight | 0.523818oz |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2906490 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.