
Phoenix Contact 2906885 technical specifications.
| Color | Green |
| Lead Free | Lead Free |
| Material | Plastic |
| Series | ME |
| Weight | 0.035627oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2906885 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.