
Phoenix Contact 2907169 technical specifications.
| Color | Green |
| Lead Free | Lead Free |
| Length | 38.5mm |
| Material | Plastic, Polyamide |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ME |
| Weight | 0.512531oz |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2907169 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.