
Phoenix Contact 2907211 technical specifications.
| Package/Case | Metal |
| Color | Green |
| Lead Free | Lead Free |
| Material | Plastic, Polyamide |
| Series | ME |
| Weight | 2.243071oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2907211 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
