
The Phoenix Contact 2907583 is a 100-pin flexible flat cable connector designed for panel mount applications. It features a green color and is constructed from plastic, PVC, and polyvinyl materials. The connector measures 39.37 inches in length and 2.835 inches in width, with a weight of 1.014 pounds. It is packaged in bulk and belongs to the UM 72 series.
Phoenix Contact 2907583 technical specifications.
| Package/Case | 100 |
| Color | Green |
| Length | 39.37inch |
| Material | Plastic, PVC, Polyvinyl |
| Mount | Panel |
| Packaging | Bulk |
| Series | UM 72 |
| Weight | 1.014lb |
| Width | 2.835inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2907583 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
