4-position, 1-row shrouded header with right-angle, side-entry, through-hole mounting. Features 5mm pitch, silver contact plating, and a 12A current rating. Housing is grey, UL94 V-0 flammability rated, and the component operates at 300V. Lead-free and RoHS compliant.
Phoenix Contact 2907774 technical specifications.
| Body Color | Grey |
| Color | Grey |
| Contact Plating | Silver |
| Current | 16A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Height | 18mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 14.65mm |
| Max Current Rating | 12A |
| Mount | Through Hole, Free Hanging |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MSTBO |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.099825oz |
| Width | 19.95mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2907774 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.