Phoenix Contact 2907784 technical specifications.
| Cable Type | Splitter |
| Wire Size | 22AWG |
| Connector Type A | Field level Pluggable |
| Connector Type B | Controller level Pluggable |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 2907784 to view detailed technical specifications.
No datasheet is available for this part.