Phoenix Contact 2908032 technical specifications.
| Color | Blue |
| Current | 20A |
| Current Rating | 24A |
| Flammability Rating | UL94 V-0 |
| Height | 19.95mm |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 15.3mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Series | MKDSO |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 0.289952oz |
| Width | 21.25mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2908032 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.