Four-position, right-angle PCB terminal block featuring a 5mm pitch and solder termination. Rated for 24A maximum current and 250V maximum supply voltage, this single-level, single-row component accepts wire gauges from 12AWG to 26AWG. The grey housing measures 15.3mm in depth, 21.25mm in width, and 19.95mm in height, with a lead-free and RoHS compliant construction.
Phoenix Contact 2908472 technical specifications.
| Color | Grey |
| Current | 20A |
| Current Rating | 24A |
| Depth | 15.3mm |
| Height | 19.95mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 15.3mm |
| Max Current Rating | 24A |
| Max Supply Voltage | 250V |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MKDSO |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.273373oz |
| Width | 21.25mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2908472 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.