Four-position, right-angle PCB terminal block with a 5mm pitch. Features solder termination and a 24A maximum current rating at 250V. Constructed with UL94 V-0 flammability rating and lead-free, RoHS-compliant materials. Designed for through-hole mounting, accommodating wire gauges from 12AWG to 26AWG.
Phoenix Contact 2908485 technical specifications.
| Color | Grey |
| Current | 20A |
| Current Rating | 24A |
| Depth | 15.3mm |
| Flammability Rating | UL94 V-0 |
| Height | 19.95mm |
| Lead Free | Lead Free |
| Length | 15.3mm |
| Max Current Rating | 24A |
| Max Supply Voltage | 250V |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MKDSO |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.288894oz |
| Width | 21.25mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2908485 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.