Phoenix Contact 2908498 technical specifications.
| Color | Grey |
| Material | Plastic |
| Series | ME |
| Weight | 0.044798oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2908498 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.