
Phoenix Contact 2908786 technical specifications.
| Color | Green |
| Depth | 5mm |
| Lead Free | Lead Free |
| Length | 4.803inch |
| Material | Plastic, Polyamide |
| Mount | Panel |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | UM122 |
| Weight | 0.294185oz |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2908786 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
