Phoenix Contact 2908951 technical specifications.
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 2 |
| Terminal Pitch | 5mm |
| Max Current Rating | 12A |
| Max Voltage Rating | 320V |
| Height | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 2908951 to view detailed technical specifications.
No datasheet is available for this part.