
Right-angle shrouded header with 4 positions and 1 level, designed for board-to-board applications. Features a 5mm pitch and solder termination for through-hole mounting. Rated for 16A current and 300V voltage, with a UL94 V-0 flammability rating. The black housing is lead-free and RoHS compliant.
Phoenix Contact 2909002 technical specifications.
| Color | Black |
| Current | 16A |
| Current Rating | 12A |
| Depth | 5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 18mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Current Rating | 12A |
| Mount | Through Hole, Free Hanging |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| RoHS Compliant | Yes |
| Series | MSTBO |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 0.094534oz |
| Width | 19.95mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2909002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
