Phoenix Contact 2909442 technical specifications.
| Color | Green |
| Material | Plastic, Polyamide |
| Mount | Screw |
| Series | UM |
| Weight | 1.025767oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2909442 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.