Phoenix Contact 2909471 technical specifications.
| Color | Green |
| Material | Plastic, Polyamide |
| Mount | Base |
| Packaging | Bulk |
| Series | UM |
| Weight | 0.347096oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 2909471 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.